Roth RE1020 technical specifications.
| Board Thickness | 0.8mm |
| Package/Case | Epoxy |
| Height | 90mm |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
