Roth RE1240-LF technical specifications.
| Board Thickness | 0.8mm |
| Height | 90mm |
| Reach SVHC Compliant | No |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE1240-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
