Roth RE1330-LF technical specifications.
| Board Thickness | 0.8mm |
| Height | 28mm |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE1330-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
