Roth RE1520-LF technical specifications.
| Board Thickness | 0.8mm |
| Package/Case | Epoxy |
| Height | 9.4mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 71.5mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE1520-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
