
The RE523-HP is a component with a package case made of epoxy and an external mount. It has a height of 100mm, length of 160mm, and a thickness of 1.5mm. The component is 160mm wide and has a termination type of plug. It does not meet the Reach SVHC compliance requirements.
Roth RE523-HP technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Termination | Plug |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE523-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
