Roth RE932-04 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | SOIC |
| Height | 13.5mm |
| Length | 20.5mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE932-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
