Roth T500.1J.06,0X0100.5- technical specifications.
| Element | Type J |
| Tube ø | 6 |
| Tube length | 100 |
| Measurement temperature | up to approx.800 °C |
| Operating Temperature | max.600 °C |
| Head ø | 70 |
| Internal thread | M 10 x 20 mm |
| Design | Head MA |
| RoHS | Compliant |
Download the complete datasheet for Roth T500.1J.06,0X0100.5- to view detailed technical specifications.
No datasheet is available for this part.