Rotozip SC4 technical specifications.
| Height | 0.25inch |
| Length | 4.25inch |
| Weight | 0.056lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rotozip SC4 to view detailed technical specifications.
No datasheet is available for this part.