Terminal block marking strip, unprinted For terminal type: ST10, ST10 BU, ST10-PE, UK10N, UK10N BU, USLKG10N...
Rotozip ZB10 technical specifications.
| Height | 1.5inch |
| Length | 4.5inch |
| Weight | 0.094lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rotozip ZB10 to view detailed technical specifications.
No datasheet is available for this part.