
Rotronic 11.04.5206-10 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 6m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Rotronic 11.04.5206-10 to view detailed technical specifications.
No datasheet is available for this part.
