Rotronic 16.01.4286-10 technical specifications.
| Body Material | Aluminium |
| Height | 30mm |
| Length | 125mm |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Rotronic 16.01.4286-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.