Rotronic 18.02.2005 technical specifications.
| Color | Blue |
| Height | 0.4mm |
| Length | 220mm |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Rotronic 18.02.2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.