Rotronic CP11 technical specifications.
| Alarm | Yes |
| Display Type | Digital |
| Height | 233.9mm |
| Interface | USB |
| Length | 76.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP30 |
| Weight | 290g |
| Width | 41.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rotronic CP11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
