Rotronic HL-NT2-DP technical specifications.
| Alarm | Yes |
| Battery Type | 9V |
| Display Type | LCD |
| Height | 39mm |
| Interface | RS-232, USB, Ethernet, RS-485 |
| Length | 113mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Inputs | 1 |
| Ratings | IP65 |
| Weight | 175g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Rotronic HL-NT2-DP to view detailed technical specifications.
No datasheet is available for this part.