Rotronic HL-NT3-DP technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -100°C |
| Number of Inputs | 3 |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Rotronic HL-NT3-DP to view detailed technical specifications.
No datasheet is available for this part.