Rotronic HP22 technical specifications.
| Height | 270mm |
| Interface | UART |
| Number of Inputs | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Rotronic HP22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.