Rotronic HygroClipHC2-HK25 technical specifications.
| Interface | UART |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Weight | 210g |
| RoHS | Compliant |
Download the complete datasheet for Rotronic HygroClipHC2-HK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.