Rottner T01334 technical specifications.
| Color | Red |
| Depth | 32mm |
| Height | 150mm |
| Material | Steel |
| Mount | Wall |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T01334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
