Rottner T01517 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 140mm |
| Height | 550mm |
| Material | Steel |
| Mount | Wall |
| Width | 380mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T01517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
