Rottner T02900 technical specifications.
| Color | Silver |
| Depth | 165mm |
| Height | 90mm |
| Weight | 0.9kg |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T02900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
