Rottner T02902 technical specifications.
| Color | Silver |
| Depth | 245mm |
| Height | 90mm |
| Weight | 1.9kg |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T02902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
