Rottner T04259 technical specifications.
| Color | Grey |
| Depth | 110mm |
| Height | 450mm |
| Material | Steel |
| Mount | Wall |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T04259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
