Rottner T04462 technical specifications.
| Depth | 400mm |
| Height | 300mm |
| Weight | 17kg |
| Width | 435mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T04462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
