Rottner T04524 technical specifications.
| Depth | 270mm |
| Height | 250mm |
| Weight | 9.5kg |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T04524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
