Rottner T05383 technical specifications.
| Color | Black |
| Depth | 95mm |
| Height | 320mm |
| Material | Steel |
| Mount | Wall |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T05383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
