Rottner T05533 technical specifications.
| Depth | 230mm |
| Height | 200mm |
| Weight | 6.5kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T05533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
