Rowebots Research U-W-CCS-N-KERNEL-TIST-52-RF-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | >10K flash, >2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | RTOS |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-CCS-N-KERNEL-TIST-52-RF-N to view detailed technical specifications.
No datasheet is available for this part.