The U-W-IAR-N-ADNET4-TIST-52-PF-N networking module is a production-ready component designed for military/aerospace applications. It features 5K flash memory and 2K RAM, supporting TI ARM CM3/M4 (Stellaris) chipsets. The module is programmed in C and has a code size under 24KB. It is manufactured by RoweBots Research Inc.
Rowebots Research U-W-IAR-N-ADNET4-TIST-52-PF-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-IAR-N-ADNET4-TIST-52-PF-N to view detailed technical specifications.
No datasheet is available for this part.