The U-W-SCB-N-ADNET4-TIST-52-0-N networking module is a production-ready component designed for military and aerospace applications. It features 5K flash memory and 2K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is programmed in C. Its compact design and low code size of under 24KB make it an ideal choice for space-constrained applications.
Rowebots Research U-W-SCB-N-ADNET4-TIST-52-0-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-SCB-N-ADNET4-TIST-52-0-N to view detailed technical specifications.
No datasheet is available for this part.