The U-W-TIC-N-ADNET6-TIST-52-PL-N is a production-ready networking module designed for military/aerospace applications. It features 5K flash memory and 2K RAM, supporting TI ARM CM3/M4 (Stellaris) chipsets. The module is compatible with CortexM3 cores and is programmed in C. Its code size is less than 24KB, making it suitable for resource-constrained applications.
Rowebots Research U-W-TIC-N-ADNET6-TIST-52-PL-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 5K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-ADNET6-TIST-52-PL-N to view detailed technical specifications.
No datasheet is available for this part.