The U-W-TIC-N-TCPD4-TIST-52-PL-N networking module is a production-ready component designed for military and aerospace applications. It features 60K flash memory and 10K RAM, making it suitable for complex networking tasks. The module is compatible with TI ARM CM3 and M4 (Stellaris) chipsets and is programmed in C. Its code size ranges from 25 to 75KB, making it a compact solution for networking applications.
Rowebots Research U-W-TIC-N-TCPD4-TIST-52-PL-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 60K flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 25-75KB |
| Category | Networking |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-TCPD4-TIST-52-PL-N to view detailed technical specifications.
No datasheet is available for this part.