DEVELOPMENT AND DEPLOYMENT >100K UNISON V5 SOURCE CODE FOR T
Rowebots Research U-W-TIC-N-THTTP4-TIST-52-999-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 8K flash, 2K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-THTTP4-TIST-52-999-N to view detailed technical specifications.
No datasheet is available for this part.