The U-W-TIC-N-USBD-TIST-52-PF-N is a USB controller from Rowebots Research, designed for military/aerospace applications. It features 240K of flash memory and 10K of RAM, making it suitable for complex USB protocols. The controller is compatible with TI ARM CM3/M4 (Stellaris) chipsets and is programmed in C. With a code size of 75KB to 3MB, this controller is a reliable choice for USB-based systems in harsh environments.
Rowebots Research U-W-TIC-N-USBD-TIST-52-PF-N technical specifications.
| PartStatus | Production |
| LicensingTerms | Multi-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 240K Flash, 10K RAM |
| Chipset Compatibility | TI ARM CM3/M4 (Stellaris) |
| AssociatedARMCore | CortexM3 |
| SoftwareLanguage | C |
| CodeSize | 75KB- 3MB |
| Category | USB |
| Manufacturer | RoweBots Research Inc. |
| RoHS | Not Compliant |
Download the complete datasheet for Rowebots Research U-W-TIC-N-USBD-TIST-52-PF-N to view detailed technical specifications.
No datasheet is available for this part.