
Rowley Associates CC-ARM-CLASSIC technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Rowley Associates CC-ARM-CLASSIC to view detailed technical specifications.
No datasheet is available for this part.
