RPE 1136NC24VAC technical specifications.
| Manufacturer part # | 1136 NC 24VAC |
| Category | Directly actuated pneumatic valve |
| Connection | Hose connector (outside Ø: 6 mm) |
| KV value | 20 |
| Function | 2/2-way |
| RoHS | Not Compliant |
Download the complete datasheet for RPE 1136NC24VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
