RS Components 00B800801 technical specifications.
| Package/Case | TO-220 |
| Height | 20mm |
| Length | 20mm |
| Material | Aluminium |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 00B800801 to view detailed technical specifications.
No datasheet is available for this part.