011711 - Dodge 011711 PS120 7 Spcr Ctr Assembly
RS Components 011711 technical specifications.
| Color | Red |
| Depth | 90mm |
| Height | 50mm |
| Material | PP |
| Stackable | Yes |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 011711 to view detailed technical specifications.
No datasheet is available for this part.