
RS Components 012473/5 technical specifications.
| Color | Clear |
| Depth | 700mm |
| Height | 230mm |
| Material | Polymer |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 012473/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.