RS Components 04.80.504 technical specifications.
| Color | Black |
| Height | 19.1mm |
| Length | 230mm |
| Material | Aluminium, Nylon |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 04.80.504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.