RS Components 052011 technical specifications.
| Depth | 75mm |
| Height | 42mm |
| Number of Ports | 4 |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 052011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.