RS Components 070108001 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 200mm |
| Ratings | IP66 |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 070108001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.