
RS Components 09182-RS technical specifications.
| Depth | 15mm |
| Height | 150mm |
| Mount | Surface Mount |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 09182-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
