Autotransformator 150VA
RS Components 10-5834 technical specifications.
| Depth | 89mm |
| Length | 73mm |
| Max Frequency | 60Hz |
| Mount | Chassis Mount, Wall |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5834 to view detailed technical specifications.
No datasheet is available for this part.