Transf 3.2A Sposób konstr ramowej
RS Components 10-5838 technical specifications.
| Depth | 83mm |
| Length | 99mm |
| Max Frequency | 60Hz |
| Mount | Chassis |
| Number of Outputs | 1 |
| Weight | 1.98kg |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5838 to view detailed technical specifications.
No datasheet is available for this part.