RS Components 10-5876 technical specifications.
| Depth | 65mm |
| Length | 79mm |
| Max Frequency | 60Hz |
| Mount | Chassis |
| Number of Outputs | 2 |
| Weight | 1.5kg |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5876 to view detailed technical specifications.
No datasheet is available for this part.