RS Components 10-5903 technical specifications.
| Depth | 82mm |
| Length | 100mm |
| Max Frequency | 60Hz |
| Mount | Chassis |
| Number of Outputs | 2 |
| Weight | 2.8kg |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5903 to view detailed technical specifications.
No datasheet is available for this part.