RS Components 10-5925 technical specifications.
| Depth | 41mm |
| Length | 54mm |
| Max Frequency | 60Hz |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 0.4kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10-5925 to view detailed technical specifications.
No datasheet is available for this part.