RS Pro 12V, 650mAh NiCd AA Rechargeable Battery Pack
RS Components 10*NI-CDAA1000MAH technical specifications.
| Capacity | 650mAh |
| Chemistry/Technology | NiCd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components 10*NI-CDAA1000MAH to view detailed technical specifications.
No datasheet is available for this part.