
RS Components 100-0073-0000-LF technical specifications.
| Body Material | Glass |
| Current Rating | 5A |
| Diameter | 5mm |
| Length | 20mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components 100-0073-0000-LF to view detailed technical specifications.
No datasheet is available for this part.
