
RS Components 10055 technical specifications.
| Color | Blue |
| Current Rating | 65A |
| Mount | Standard |
| Series | RK |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components 10055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
